7 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPF-07-02-T-S-K-TR

DigiKey Part Number
HPF-07-02-T-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPF-07-02-T-S-K-TR
Description
.200 HI POWER SOCKET ASSEMBLY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.200" (5.08mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
HPF-07-02-T-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.351" (8.92mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,131 View Now
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$5.23006$915.26
Manufacturers Standard Package
Unit Price without GST:$5.23006
Unit Price with GST:$5.75307

Other Suppliers on DigiKey

950In Stock
Ships from WEC