
HLE-105-02-F-DV-BE-K | |
|---|---|
DigiKey Part Number | HLE-105-02-F-DV-BE-K-ND |
Manufacturer | |
Manufacturer Product Number | HLE-105-02-F-DV-BE-K |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-105-02-F-DV-BE-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.61000 | $3.61 |
| 10 | $3.06500 | $30.65 |
| 100 | $2.60460 | $260.46 |
| 500 | $2.32494 | $1,162.47 |
| 1,000 | $2.21402 | $2,214.02 |
| 5,000 | $2.08208 | $10,410.40 |
| Unit Price without GST: | $3.61000 |
|---|---|
| Unit Price with GST: | $3.97100 |



