
FW-50-05-G-D-445-180-A | |
|---|---|
DigiKey Part Number | FW-50-05-G-D-445-180-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-50-05-G-D-445-180-A |
Description | CONN HDR 100POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-50-05-G-D-445-180-A Models |
Category | Length - Overall Pin 0.625" (15.875mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.180" (4.572mm) |
Series | Length - Stack Height 0.445" (11.303mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $25.08889 | $225.80 |
| Unit Price without GST: | $25.08889 |
|---|---|
| Unit Price with GST: | $27.59778 |

