
FW-25-04-F-D-446-150 | |
|---|---|
DigiKey Part Number | 612-FW-25-04-F-D-446-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-25-04-F-D-446-150 |
Description | CONN HDR 50POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-25-04-F-D-446-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.686" (17.424mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.446" (11.328mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.99000 | $7.99 |
| 25 | $7.22160 | $180.54 |
| 50 | $6.55700 | $327.85 |
| 100 | $5.96630 | $596.63 |
| 500 | $5.25740 | $2,628.70 |
| 1,000 | $5.22787 | $5,227.87 |
| Unit Price without GST: | $7.99000 |
|---|---|
| Unit Price with GST: | $8.78900 |

