
FW-14-02-L-D-600-065 | |
---|---|
DigiKey Part Number | FW-14-02-L-D-600-065-ND |
Manufacturer | |
Manufacturer Product Number | FW-14-02-L-D-600-065 |
Description | CONN HDR 28POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-14-02-L-D-600-065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.740" (18.796mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.600" (15.240mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $6.50781 | $208.25 |
Unit Price without GST: | $6.50781 |
---|---|
Unit Price with GST: | $7.15859 |