
FW-12-04-L-D-462-150 | |
|---|---|
DigiKey Part Number | FW-12-04-L-D-462-150-ND |
Manufacturer | |
Manufacturer Product Number | FW-12-04-L-D-462-150 |
Description | CONN HDR 24POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-12-04-L-D-462-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 24 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.702" (17.831mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.462" (11.735mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | $4.91763 | $186.87 |
| Unit Price without GST: | $4.91763 |
|---|---|
| Unit Price with GST: | $5.40939 |

