
FW-02-01-F-D-219-083 | |
---|---|
DigiKey Part Number | FW-02-01-F-D-219-083-ND |
Manufacturer | |
Manufacturer Product Number | FW-02-01-F-D-219-083 |
Description | CONN HDR 4POS 0.05 STACK T/H |
Customer Reference | |
Detailed Description | 4 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-02-01-F-D-219-083 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.347" (8.814mm) | |
Length - Post (Mating) | 0.083" (2.108mm) | |
Length - Stack Height | 0.219" (5.563mm) | |
Length - Tail | 0.045" (1.143mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |