
ECE-A1HKS100I | |
|---|---|
DigiKey Part Number | 10-ECE-A1HKS100ICT-ND - Cut Tape (CT) 10-ECE-A1HKS100ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HKS100I |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HKS100I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31500 | $3.15 |
| 50 | $0.22920 | $11.46 |
| 100 | $0.20230 | $20.23 |
| 500 | $0.15566 | $77.83 |
| 1,000 | $0.14092 | $140.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12627 | $252.54 |
| 4,000 | $0.11624 | $464.96 |
| 6,000 | $0.11118 | $667.08 |
| 10,000 | $0.10553 | $1,055.30 |
| 14,000 | $0.10221 | $1,430.94 |
| 20,000 | $0.09901 | $1,980.20 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

