Image for FOLC-120-01-P-Q-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOLC-120-01-P-Q-LC

DigiKey Part Number
FOLC-120-01-P-Q-LC-ND
Manufacturer
Manufacturer Product Number
FOLC-120-01-P-Q-LC
Description
CONN RCPT 80POS 0.05 GOLD PCB
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
FOLC-120-01-P-Q-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.075" (1.91mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Features
Board Lock
Number of Positions Loaded
All
Current Rating (Amps)
2.6A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
4
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.