
MC44CC375AVEFEVK | |
|---|---|
DigiKey Part Number | MC44CC375AVEFEVK-ND |
Manufacturer | |
Manufacturer Product Number | MC44CC375AVEFEVK |
Description | CCEVK NEJA EVAL KIT |
Customer Reference | |
Detailed Description | MC44CC375AV - Modulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Modulator | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC44CC375AV | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Modulator | |
Base Product Number |

