Parametric Equivalent

FFSD-15-D-01.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-15-D-01.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-15-D-01.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-15-D-01.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.083' (25.40mm, 1.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.84000 | $21.84 |
| 10 | $20.26200 | $202.62 |
| 25 | $18.90320 | $472.58 |
| 50 | $17.47060 | $873.53 |
| 100 | $15.46220 | $1,546.22 |
| 250 | $15.09880 | $3,774.70 |
| Unit Price without GST: | $21.84000 |
|---|---|
| Unit Price with GST: | $24.02400 |


