
FC1-10-02-T-WT-TR | |
|---|---|
cms-digikey-product-number | 612-FC1-10-02-T-WT-TR-ND - Tape & Reel (TR) 612-FC1-10-02-T-WT-TRCT-ND - Cut Tape (CT) 612-FC1-10-02-T-WT-TRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | FC1-10-02-T-WT-TR |
cms-description | CONN FFC 10POS 1MM R/A |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | FC1-10-02-T-WT-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.68300 | $26.83 |
| 25 | $2.51520 | $62.88 |
| 50 | $2.39500 | $119.75 |
| 100 | $2.28060 | $228.06 |
| 250 | $2.13768 | $534.42 |
| 500 | $2.03566 | $1,017.83 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,375 | $1.71015 | $2,351.46 |
| 2,750 | $1.54770 | $4,256.18 |
| 6,875 | $1.53823 | $10,575.33 |
| Unit Price without GST: | $3.16000 |
|---|---|
| Unit Price with GST: | $3.47600 |

