
ERF5-050-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13508TR-ND - Tape & Reel (TR) SAM13508CT-ND - Cut Tape (CT) SAM13508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-050-07.0-L-DV-K-TR |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-050-07.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $7.90500 | $79.05 |
| 25 | $7.41000 | $185.25 |
| 50 | $7.05580 | $352.79 |
| 100 | $6.71900 | $671.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | $5.87766 | $1,910.24 |
| 650 | $5.58232 | $3,628.51 |
| 1,625 | $4.80255 | $7,804.14 |
| Unit Price without GST: | $9.30000 |
|---|---|
| Unit Price with GST: | $10.23000 |

