
ERM8-040-01-S-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-040-01-S-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-040-01-S-D-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-040-01-S-D-RA-K-TR |
Description | CONN HDR 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-01-S-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.03000 | $20.03 |
| 10 | $17.02500 | $170.25 |
| 25 | $15.95880 | $398.97 |
| 50 | $15.19720 | $759.86 |
| 100 | $14.50120 | $1,450.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $13.16670 | $2,633.34 |
| 400 | $11.84740 | $4,738.96 |
| Unit Price without GST: | $20.03000 |
|---|---|
| Unit Price with GST: | $22.03300 |















