50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-025-01-S-D-RA-TR

DigiKey Part Number
612-ERM8-025-01-S-D-RA-TR-ND - Tape & Reel (TR)
612-ERM8-025-01-S-D-RA-CT-ND - Cut Tape (CT)
612-ERM8-025-01-S-D-RA-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-025-01-S-D-RA-TR
Description
CONN HDR 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-025-01-S-D-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$10.44100$2,088.20
600$9.14143$5,484.86
1,000$7.99984$7,999.84
2,000$7.76206$15,524.12
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.02000$16.02
10$13.61800$136.18
25$12.76440$319.11
50$12.15460$607.73
100$11.57440$1,157.44
Digi-Reel®
QuantityUnit PriceExt Price
1$15.71000$15.71
10$13.35000$133.50
25$12.51400$312.85
50$11.91620$595.81
100$11.34760$1,134.76
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$15.71000
Unit Price with GST:$17.28100