
ERM8-013-01-S-D-RA-DS-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-01-S-D-RA-DS-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-S-D-RA-DS-L-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-S-D-RA-DS-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-RA-DS-L-K-TR |
Description | CONN DIFF ARRAY PLUG 26P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-RA-DS-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.18000 | $15.18 |
| 10 | $12.89700 | $128.97 |
| 25 | $12.08800 | $302.20 |
| 50 | $11.51100 | $575.55 |
| 100 | $10.96150 | $1,096.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.83410 | $1,966.82 |
| 600 | $8.73158 | $5,238.95 |
| Unit Price without GST: | $15.18000 |
|---|---|
| Unit Price with GST: | $16.69800 |
















