
ERM5-040-02.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-040-02.0-L-DV-P-TR-ND - Tape & Reel (TR) 612-ERM5-040-02.0-L-DV-P-CT-ND - Cut Tape (CT) 612-ERM5-040-02.0-L-DV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-040-02.0-L-DV-P-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-040-02.0-L-DV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.43000 | $7.43 |
| 10 | $6.30600 | $63.06 |
| 25 | $5.91080 | $147.77 |
| 50 | $5.62800 | $281.40 |
| 100 | $5.35950 | $535.95 |
| 250 | $5.02384 | $1,255.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.32682 | $2,663.41 |
| 1,000 | $4.54265 | $4,542.65 |
| 2,500 | $4.32852 | $10,821.30 |
| Unit Price without GST: | $7.43000 |
|---|---|
| Unit Price with GST: | $8.17300 |



