
ERM5-030-04.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13660TR-ND - Tape & Reel (TR) SAM13660CT-ND - Cut Tape (CT) SAM13660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-030-04.0-L-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-030-04.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm | |
Height Above Board | 0.270" (6.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.69600 | $66.96 |
| 25 | $6.27640 | $156.91 |
| 50 | $5.97660 | $298.83 |
| 100 | $5.69100 | $569.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $4.91627 | $1,474.88 |
| 600 | $4.82030 | $2,892.18 |
| 1,500 | $4.18230 | $6,273.45 |
| Unit Price without GST: | $7.89000 |
|---|---|
| Unit Price with GST: | $8.67900 |

