
ERF8-013-03-L-D-RA-L-FR | |
|---|---|
DigiKey Part Number | 612-ERF8-013-03-L-D-RA-L-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-013-03-L-D-RA-L-FR |
Description | "0.80 MM EDGE RATE RUGGED HIGH S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.87140 | $1,574.28 |
| Unit Price without GST: | $7.87140 |
|---|---|
| Unit Price with GST: | $8.65854 |

