
DW-11-10-F-S-465 | |
|---|---|
DigiKey Part Number | 612-DW-11-10-F-S-465-ND |
Manufacturer | |
Manufacturer Product Number | DW-11-10-F-S-465 |
Description | DW-11-10-F-S-465 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.255" (6.477mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.465" (11.811mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 11 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.830" (21.082mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| Unit Price without GST: | $5.79000 |
|---|---|
| Unit Price with GST: | $6.36900 |

