
CLT-108-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13416TR-ND - Tape & Reel (TR) SAM13416CT-ND - Cut Tape (CT) SAM13416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-108-02-F-D-A-K-TR |
Description | CONN RCPT 16POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-108-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $3.47000 | $34.70 |
| 100 | $2.94950 | $294.95 |
| 500 | $2.63276 | $1,316.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,175 | $2.33040 | $2,738.22 |
| 2,350 | $2.03798 | $4,789.25 |
| Unit Price without GST: | $4.09000 |
|---|---|
| Unit Price with GST: | $4.49900 |



