Similar

ERM8-060-05.0-S-DV-EGP-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-05.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR) 612-ERM8-060-05.0-S-DV-EGP-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-S-DV-EGP-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-S-DV-EGP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.40000 | $15.40 |
| 10 | $13.08400 | $130.84 |
| 25 | $12.26520 | $306.63 |
| 50 | $11.67940 | $583.97 |
| 100 | $11.12210 | $1,112.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | $10.21658 | $2,298.73 |
| 675 | $8.97599 | $6,058.79 |
| 1,125 | $8.70308 | $9,790.97 |
| Unit Price without GST: | $15.40000 |
|---|---|
| Unit Price with GST: | $16.94000 |
















