30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-115-02-F-D-TR

DigiKey Part Number
CLM-115-02-F-D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM-115-02-F-D-TR
Description
CONN RCPT 30POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLM-115-02-F-D-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$4.13506$6,616.10
Manufacturers Standard Package
Unit Price without GST:$4.13506
Unit Price with GST:$4.54857