Image for CFS-134-01-S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-134-01-S-D

DigiKey Part Number
CFS-134-01-S-D-ND
Manufacturer
Manufacturer Product Number
CFS-134-01-S-D
Description
CONN COMPACT FLASH CARD EDGE MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 Position Card Connector CompactFlash® Board Edge, Straddle Mount Gold
EDA/CAD Models
CFS-134-01-S-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
CompactFlash®
Number of Positions
68
Connector Type
Receptacle, Female Sockets
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Board Edge, Straddle Mount
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
500$12.06404$6,032.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.06404
Unit Price with GST:$13.27044