
BSH-030-01-C-D-A-TR | |
|---|---|
DigiKey Part Number | 612-BSH-030-01-C-D-A-TR-ND - Tape & Reel (TR) 612-BSH-030-01-C-D-A-TRCT-ND - Cut Tape (CT) 612-BSH-030-01-C-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-C-D-A-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-C-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $8.16100 | $81.61 |
| 25 | $7.64880 | $191.22 |
| 50 | $7.28360 | $364.18 |
| 100 | $6.93580 | $693.58 |
| 250 | $6.62032 | $1,655.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.71522 | $2,857.61 |
| 1,000 | $5.43465 | $5,434.65 |
| 2,500 | $5.19243 | $12,981.07 |
| Unit Price without GST: | $9.60000 |
|---|---|
| Unit Price with GST: | $10.56000 |

