
AW-79-03-G-D-205-075-A | |
|---|---|
DigiKey Part Number | 612-AW-79-03-G-D-205-075-A-ND |
Manufacturer | |
Manufacturer Product Number | AW-79-03-G-D-205-075-A |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 158 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 158 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.205" (5.200mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | $45.34111 | $408.07 |
| Unit Price without GST: | $45.34111 |
|---|---|
| Unit Price with GST: | $49.87522 |

