MFR Recommended
Similar



ADM6-60-01.5-S-4-2-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-60-01.5-S-4-2-A-TR-ND - Tape & Reel (TR) 612-ADM6-60-01.5-S-4-2-A-TRCT-ND - Cut Tape (CT) 612-ADM6-60-01.5-S-4-2-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6-60-01.5-S-4-2-A-TR |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADM6-60-01.5-S-4-2-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 9mm | |
Height Above Board | 0.134" (3.40mm) |



