
SPMWHK228FD7WAV0VJ | |
|---|---|
DigiKey Part Number | 1510-SPMWHK228FD7WAV0VJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHK228FD7WAV0VJ |
Description | LED LM281B+ WARM WHT 3000K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3000K 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 70lm (68lm ~ 72lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 25°C/W |

