
SPMWHD32AMD5XAW3SJ | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMD5XAW3SJTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMD5XAW3SJCT-ND - Cut Tape (CT) 1510-SPMWHD32AMD5XAW3SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAW3SJ |
Description | LED LM301B WARM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (34lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 196 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18107 | $724.28 |
| 8,000 | $0.17078 | $1,366.24 |
| 12,000 | $0.16551 | $1,986.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.38700 | $3.87 |
| 100 | $0.27500 | $27.50 |
| 500 | $0.22418 | $112.09 |
| 1,000 | $0.20745 | $207.45 |
| 2,000 | $0.19319 | $386.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40900 | $4.09 |
| 100 | $0.23540 | $23.54 |
| 1,000 | $0.18417 | $184.17 |
| 2,000 | $0.16883 | $337.66 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

