LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMD5XAV3SK

DigiKey Part Number
1510-SPMWHD32AMD5XAV3SKTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMD5XAV3SKCT-ND - Cut Tape (CT)
1510-SPMWHD32AMD5XAV3SKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMD5XAV3SK
Description
LED LM301B WARM WHT 3000K 1212
Customer Reference
Detailed Description
LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (36lm ~ 38lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
207 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,391
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38700$3.87
100$0.27500$27.50
500$0.22418$112.09
1,000$0.20745$207.45
2,000$0.19319$386.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18107$724.28
8,000$0.17078$1,366.24
12,000$0.16551$1,986.12
20,000$0.15954$3,190.80
28,000$0.15600$4,368.00
40,000$0.15254$6,101.60
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600