
SPMWHD32AMD3XAU0S0 | |
|---|---|
DigiKey Part Number | 1510-2370-2-ND - Tape & Reel (TR) 1510-2370-1-ND - Cut Tape (CT) 1510-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD3XAU0S0 |
Description | LED LM301B WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (34lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.31900 | $3.19 |
| 100 | $0.22550 | $22.55 |
| 500 | $0.18270 | $91.35 |
| 1,000 | $0.16858 | $168.58 |
| 2,000 | $0.15655 | $313.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14632 | $585.28 |
| 8,000 | $0.13762 | $1,100.96 |
| 12,000 | $0.13316 | $1,597.92 |
| 20,000 | $0.12811 | $2,562.20 |
| 28,000 | $0.12512 | $3,503.36 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |






