
SPMWH2326FP3GAV3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH2326FP3GAV3S0TR-ND - Tape & Reel (TR) 1510-SPMWH2326FP3GAV3S0CT-ND - Cut Tape (CT) 1510-SPMWH2326FP3GAV3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH2326FP3GAV3S0 |
Description | LED LM302Z+ WARM WHT 3000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Warm 3000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 144lm (139lm ~ 149lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06556 | $262.24 |
| 8,000 | $0.06340 | $507.20 |
| 12,000 | $0.06231 | $747.72 |
| 20,000 | $0.06111 | $1,222.20 |
| 28,000 | $0.06041 | $1,691.48 |
| 40,000 | $0.05973 | $2,389.20 |
| Unit Price without GST: | $0.06556 |
|---|---|
| Unit Price with GST: | $0.07212 |

