Image for SPMWH22286D7WAWUS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH22286D7WAWUS2

DigiKey Part Number
1510-SPMWH22286D7WAWUS2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH22286D7WAWUS2
Description
LED LM281BA+ WARM WHT 2700K 5630
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Warm 2700K 3.05V 60mA 120° 4-SMD, Flat Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
20lm (19lm ~ 21lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
90
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
25°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.