
SPMWH1229AQ5SNWUSM | |
|---|---|
DigiKey Part Number | 1510-SPMWH1229AQ5SNWUSMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AQ5SNWUSM |
Description | LED LM283B+ WARM WHT 2700K 1113 |
Customer Reference | |
Detailed Description | LED Lighting LM283B+ White, Warm 2700K 3-Step MacAdam Ellipse 9.1V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 127lm (122lm ~ 132lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.1V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 110mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 1113 | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W |

