Image for SPMWH1228MD7WNPUVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228MD7WNPUVL

DigiKey Part Number
1510-SPMWH1228MD7WNPUVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228MD7WNPUVL
Description
LED LM281B+ COOL WHT 6500K 1411
Customer Reference
Detailed Description
LED Lighting LM281B+Pro White, Cool 6500K 3-Step MacAdam Ellipse 2.7V 65mA 120° 1411 (3528 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
33lm (32lm ~ 34lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
188 lm/W
CRI (Color Rendering Index)
90
Current - Max
300mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.