Image for SPHWHTL3D50CE4TMRF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D50CE4TMRF

DigiKey Part Number
1510-SPHWHTL3D50CE4TMRFTR-ND - Tape & Reel (TR)
1510-SPHWHTL3D50CE4TMRFCT-ND - Cut Tape (CT)
1510-SPHWHTL3D50CE4TMRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3D50CE4TMRF
Description
LED LH351C NEUT WHT 4000K 1414
Customer Reference
Detailed Description
LED Lighting LH351C White, Neutral 4000K 3-Step MacAdam Ellipse 2.85V 700mA 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
360lm (330lm ~ 390lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
180 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.31300$13.13
100$0.97970$97.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.67196$537.57
Manufacturers Standard Package
Unit Price without GST:$1.86000
Unit Price with GST:$2.04600