SPHWHAHDNL231ZV2DB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 149
Unit Price: $14.19000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 65
Unit Price: $17.81000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 150
Unit Price: $14.19000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 99
Unit Price: $17.81000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 146
Unit Price: $13.20000
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $66.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.07600
Datasheet

Parametric Equivalent


Cree LED
In Stock: 63
Unit Price: $21.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: $25.52000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.77080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $22.77080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.34000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $27.34000
Datasheet
Image for SPHWHAHDNL231ZV2DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNL231ZV2DB

DigiKey Part Number
1510-SPHWHAHDNL231ZV2DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNL231ZV2DB
Description
LED COB D GEN2 WARM WHT SQ 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
9225lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
51.1V
Lumens/Watt @ Current - Test
167 lm/W
Current - Max
2.16A
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes