
SPHWH2L5N605XET3A3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L5N605XET3A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N605XET3A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N605XET3A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N605XET3A3 |
Description | LED LH508D NEUT WHT 4000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH508D White, Neutral 4000K 3-Step MacAdam Ellipse 24V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 640lm (620lm ~ 660lm) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.84600 | $8.46 |
| 25 | $0.76200 | $19.05 |
| 100 | $0.66840 | $66.84 |
| 250 | $0.62380 | $155.95 |
| 500 | $0.59690 | $298.45 |
| 1,000 | $0.57477 | $574.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55655 | $1,113.10 |
| 4,000 | $0.54155 | $2,166.20 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.29800 |

