Image for SPHWH2L5N605XER3A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L5N605XER3A3

DigiKey Part Number
1510-SPHWH2L5N605XER3A3TR-ND - Tape & Reel (TR)
1510-SPHWH2L5N605XER3A3CT-ND - Cut Tape (CT)
1510-SPHWH2L5N605XER3A3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L5N605XER3A3
Description
LED LH508D COOL WHITE 5000K 2020
Customer Reference
Detailed Description
LED Lighting LH508D White, Cool 5000K 3-Step MacAdam Ellipse 24V 160mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
640lm (620lm ~ 660lm)
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
3°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.83400$8.34
25$0.75120$18.78
100$0.65900$65.90
250$0.61500$153.75
500$0.58848$294.24
1,000$0.56668$566.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.41809$836.18
4,000$0.40627$1,625.08
Manufacturers Standard Package
Unit Price without GST:$1.16000
Unit Price with GST:$1.27600