
SPHWH1L5N605XEV3A4 | |
|---|---|
DigiKey Part Number | 1510-SPHWH1L5N605XEV3A4TR-ND - Tape & Reel (TR) 1510-SPHWH1L5N605XEV3A4CT-ND - Cut Tape (CT) 1510-SPHWH1L5N605XEV3A4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N605XEV3A4 |
Description | LED LH508C WARM WHT 3000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH508C White, Warm 3000K 3-Step MacAdam Ellipse 24.5V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 600lm (580lm ~ 620lm) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24.5V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 220mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41202 | $824.04 |
| 4,000 | $0.40032 | $1,601.28 |
| 6,000 | $0.39446 | $2,366.76 |
| Unit Price without GST: | $0.41202 |
|---|---|
| Unit Price with GST: | $0.45322 |

