
SI-B8U117280WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8U117280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U117280WW |
Description | SI-B8U117280WW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module H inFlux White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2160lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | 55°C | |
Voltage - Forward (Vf) (Typ) | 11.1V | |
Lumens/Watt @ Current - Test | 195 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 280.00mm L x 24.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.94000 | $13.94 |
| 10 | $10.85900 | $108.59 |
| 25 | $10.08720 | $252.18 |
| 100 | $9.23900 | $923.90 |
| Unit Price without GST: | $13.94000 |
|---|---|
| Unit Price with GST: | $15.33400 |

