RC6432J222CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 6,797
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 5,516
Unit Price: $0.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,301
Unit Price: $1.05000
Datasheet

Upgrade


YAGEO
In Stock: 1,734
Unit Price: $0.27000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11,989
Unit Price: $1.89000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Vishay Dale
In Stock: 21,260
Unit Price: $0.38000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.36803
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.22276
Datasheet

Similar


Bourns Inc.
In Stock: 3,443
Unit Price: $0.81000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.19769
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 23,881
Unit Price: $0.35000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.27130
Datasheet
2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432J222CS

DigiKey Part Number
1276-6016-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432J222CS
Description
RES SMD 2.2K OHM 5% 1W 2512
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC6432J222CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.