
RC1608F1742CS | |
|---|---|
DigiKey Part Number | 1276-4763-2-ND - Tape & Reel (TR) 1276-4763-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F1742CS |
Description | RES SMD 17.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F1742CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06080 | $1.52 |
| 50 | $0.05060 | $2.53 |
| 100 | $0.04220 | $4.22 |
| 250 | $0.03408 | $8.52 |
| 500 | $0.02942 | $14.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.01269 | $25,380.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

