
CLL5X474MR3NLNC | |
|---|---|
DigiKey Part Number | 1276-1779-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLL5X474MR3NLNC |
Description | CAP CER 0.47UF 4V X6S 0204 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLL5X474MR3NLNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.13700 | $1.37 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.08420 | $8.42 |
| 500 | $0.06340 | $31.70 |
| 1,000 | $0.05697 | $56.97 |
| 2,500 | $0.05023 | $125.57 |
| 5,000 | $0.04618 | $230.90 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

