
CLL5X105MR3NLNC | |
|---|---|
DigiKey Part Number | 1276-1778-2-ND - Tape & Reel (TR) 1276-1778-1-ND - Cut Tape (CT) 1276-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5X105MR3NLNC |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLL5X105MR3NLNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14700 | $1.47 |
| 50 | $0.10340 | $5.17 |
| 100 | $0.09030 | $9.03 |
| 500 | $0.06816 | $34.08 |
| 1,000 | $0.06140 | $61.40 |
| 2,500 | $0.05424 | $135.60 |
| 5,000 | $0.04994 | $249.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04600 | $460.00 |
| 20,000 | $0.04310 | $862.00 |
| 30,000 | $0.04166 | $1,249.80 |
| 50,000 | $0.04005 | $2,002.50 |
| 70,000 | $0.03911 | $2,737.70 |
| 100,000 | $0.03821 | $3,821.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

