
CL32Y106KCVZNWE | |
|---|---|
DigiKey Part Number | 1276-CL32Y106KCVZNWETR-ND - Tape & Reel (TR) 1276-CL32Y106KCVZNWECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL32Y106KCVZNWE |
Description | CAP CER 10UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.25200 | $12.52 |
| 50 | $0.98620 | $49.31 |
| 100 | $0.90390 | $90.39 |
| 500 | $0.76530 | $382.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72241 | $722.41 |
| 2,000 | $0.68710 | $1,374.20 |
| 3,000 | $0.66940 | $2,008.20 |
| 5,000 | $0.64980 | $3,249.00 |
| 7,000 | $0.63834 | $4,468.38 |
| 10,000 | $0.62731 | $6,273.10 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

