22 µF ±10% 25V Ceramic Capacitor 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32E226KAVVPNE

DigiKey Part Number
1276-CL32E226KAVVPNETR-ND - Tape & Reel (TR)
1276-CL32E226KAVVPNECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL32E226KAVVPNE
Description
CAP CER 22UF 25V 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,085
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.66000$2.66
10$1.77400$17.74
50$1.42240$71.12
100$1.31360$131.36
500$1.13002$565.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.07318$1,073.18
2,000$1.02639$2,052.78
3,000$1.00294$3,008.82
5,000$0.97696$4,884.80
7,000$0.96177$6,732.39
10,000$0.94715$9,471.50
Manufacturers Standard Package
Unit Price without GST:$2.66000
Unit Price with GST:$2.92600