4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KPHNNNE

DigiKey Part Number
1276-1133-2-ND - Tape & Reel (TR)
1276-1133-1-ND - Cut Tape (CT)
1276-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B475KPHNNNE
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,820
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16200$1.62
50$0.11480$5.74
100$0.10060$10.06
500$0.07636$38.18
1,000$0.06891$68.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.06278$125.56
4,000$0.05774$230.96
6,000$0.05523$331.38
10,000$0.05244$524.40
14,000$0.05081$711.34
20,000$0.04924$984.80
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800