2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B225KOHVPNE

DigiKey Part Number
1276-6874-2-ND - Tape & Reel (TR)
1276-6874-1-ND - Cut Tape (CT)
1276-6874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B225KOHVPNE
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B225KOHVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,784
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.31600$3.16
50$0.23220$11.61
100$0.20630$20.63
500$0.16260$81.30
1,000$0.14911$149.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13804$276.08
4,000$0.12892$515.68
6,000$0.12435$746.10
10,000$0.11930$1,193.00
14,000$0.11634$1,628.76
20,000$0.11350$2,270.00
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300