
CL21G472JBC1PNC | |
|---|---|
DigiKey Part Number | 1276-CL21G472JBC1PNCTR-ND - Tape & Reel (TR) 1276-CL21G472JBC1PNCCT-ND - Cut Tape (CT) 1276-CL21G472JBC1PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21G472JBC1PNC |
Description | CAP CER 4.7NF 50V X8G 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.17720 | $8.86 |
| 100 | $0.15650 | $15.65 |
| 500 | $0.12160 | $60.80 |
| 1,000 | $0.11085 | $110.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09473 | $378.92 |
| 8,000 | $0.08875 | $710.00 |
| 12,000 | $0.08575 | $1,029.00 |
| 20,000 | $0.08243 | $1,648.60 |
| 28,000 | $0.08049 | $2,253.72 |
| 40,000 | $0.07862 | $3,144.80 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

